
T543X336M050AHW040D100 | |
|---|---|
DigiKey Part Number | 399-13369-2-ND - Tape & Reel (TR) 399-13369-1-ND - Cut Tape (CT) 399-13369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336M050AHW040D100 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336M050AHW040D100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543X336K050AHE040 | KEMET | 4,475 | 399-12361-1-ND | $14.14000 | Parametric Equivalent |
| T543X336K050AHW040 | KEMET | 5 | 399-T543X336K050AHW040CT-ND | $16.02000 | Parametric Equivalent |
| T543X336K050ATW040 | KEMET | 771 | 399-12240-1-ND | $16.02000 | Parametric Equivalent |
| T543X336M050AHE040 | KEMET | 59 | 399-16373-1-ND | $13.05000 | Parametric Equivalent |
| T543X336M050AHE0407505 | KEMET | 16,734 | 399-8854-1-ND | $13.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.72000 | $130.72 |
| 10 | $102.16900 | $1,021.69 |
| 50 | $90.75540 | $4,537.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $87.22020 | $8,722.02 |
| 200 | $84.30985 | $16,861.97 |
| 300 | $82.85107 | $24,855.32 |
| 500 | $81.23384 | $40,616.92 |
| 700 | $80.28800 | $56,201.60 |
| 1,000 | $79.37809 | $79,378.09 |

