Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543D106K050AHW100D100 | |
|---|---|
DigiKey Part Number | 399-13356-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543D106K050AHW100D100 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D106K050AHW100D100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D106K050BH6720 | KEMET | 0 | 399-T540D106K050BH6720TR-ND | $166.04290 | Parametric Equivalent |
| T540D106K050CH6720 | KEMET | 0 | 399-T540D106K050CH6720TR-ND | $179.07874 | Parametric Equivalent |
| T543D106K050AHW1007505 | KEMET | 1,391 | 399-12073-1-ND | $93.15000 | Parametric Equivalent |
| T543D106K050ATE100 | KEMET | 0 | 399-T543D106K050ATE100TR-ND | $42.03998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $44.68510 | $8,937.02 |




