T541X477K010AH6710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $141.02454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $156.03552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $170.91480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $136.94256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $131.41492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $165.91118
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $168.54470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $153.66542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $168.54470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $183.55568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $149.18832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $163.67264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $178.15694
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,149
Unit Price: $242.62000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X477K010AH6710

DigiKey Part Number
399-T541X477K010AH6710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X477K010AH6710
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X477K010AH6710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X477K010AH8510KEMET0T541X477K010AH8510-ND$141.02454Parametric Equivalent
T541X477K010AH8610KEMET0T541X477K010AH8610-ND$156.03552Parametric Equivalent
T541X477K010AH8710KEMET0T541X477K010AH8710-ND$170.91480Parametric Equivalent
T541X477K010AT8510KEMET0T541X477K010AT8510-ND$136.94256Parametric Equivalent
T541X477K010AT8610KEMET0T541X477K010AT8610-ND$131.41492Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$156.03552$78,017.76
Manufacturers Standard Package