T541X476K035AH6710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $130.35912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $130.35912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $142.80910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $155.23162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $126.65960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $138.80358
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $150.81338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $141.54480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $153.86456
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $166.36962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $137.53730
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $149.65514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $161.64308
Datasheet
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X476K035AH6710

DigiKey Part Number
399-T541X476K035AH6710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X476K035AH6710
Description
CAP TANT SMD POLYMER HI-REL
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X476K035AH6710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.