Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X157K016BH6620 | |
|---|---|
DigiKey Part Number | 399-T541X157K016BH6620TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X157K016BH6620 |
Description | 150.UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X157K016AT6520 | KEMET | 0 | 399-T541X157K016AT6520TR-ND | $129.70042 | Parametric Equivalent |
| T541X157K016AT6720 | KEMET | 0 | 399-T541X157K016AT6720TR-ND | $158.66904 | Parametric Equivalent |
| T541X157K016BH6720 | KEMET | 0 | 399-T541X157K016BH6720TR-ND | $176.05026 | Parametric Equivalent |
| T541X157K016CT6720 | KEMET | 0 | 399-T541X157K016CT6720TR-ND | $184.34576 | Parametric Equivalent |
| T543X157K016AHW025 | KEMET | 0 | 399-T543X157K016AHW025TR-ND | $70.11722 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $161.17084 | $80,585.42 |



