
T541X107M025AH6510 | |
---|---|
DigiKey Part Number | 399-T541X107M025AH6510TR-ND - Tape & Reel (TR) 399-T541X107M025AH6510CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T541X107M025AH6510 |
Description | CAP TANT 100UF 25V 20% 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X107M025AH6510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.08000 | $151.08 |
10 | $119.47000 | $1,194.70 |
50 | $108.79420 | $5,439.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $96.29204 | $48,146.02 |