T541X107K020AH8510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $129.14988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $141.62004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $119.51086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $131.58276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $143.62452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $127.13864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $139.71992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $152.06018
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $129.67902
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $141.83094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $153.85048
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $138.76962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $151.21690
Datasheet
T541x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X107K020AH8510

DigiKey Part Number
T541X107K020AH8510-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X107K020AH8510
Description
CAP TANT POLY 100UF 20V 2917
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$116.75298$58,376.49
Manufacturers Standard Package