T540D687K2R5CH8605WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $80.74297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $97.05141
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $108.21844
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $86.87109
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $103.42906
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $114.53828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $99.29406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $121.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $106.99453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $118.07297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $129.06156
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D687K2R5CH8605WAFL

DigiKey Part Number
T540D687K2R5CH8605WAFL-ND
Manufacturer
Manufacturer Product Number
T540D687K2R5CH8605WAFL
Description
CAP TANT POLY 680UF 2.5V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D687K2R5CH8605WAFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
680 µF
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
64$110.43922$7,068.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.