T540D686M016BH6610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $104.68206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $69.16337
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $78.08354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $93.09468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $107.97394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $93.09468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $61.45571
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $124.16998
Datasheet
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D686M016BH6610

DigiKey Part Number
399-T540D686M016BH6610TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D686M016BH6610
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D686M016BH6610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D686K016AH8510KEMET0T540D686K016AH8510-ND$104.68206Parametric Equivalent
T540D686K016AH85107280KEMET0T540D686K016AH85107280-ND$69.16337Parametric Equivalent
T540D686M016AH6510KEMET0399-T540D686M016AH6510TR-ND$78.08354Parametric Equivalent
T540D686M016AH6610KEMET0399-T540D686M016AH6610TR-ND$93.09468Parametric Equivalent
T540D686M016AH6710KEMET0399-T540D686M016AH6710TR-ND$107.97394Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$100.73180$50,365.90
Manufacturers Standard Package