T540D337M2R5CH85057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $92.13826
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $69.07504
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $104.58286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $79.33879
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $117.19560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $89.60254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $99.69600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $74.92538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $112.11282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $85.18912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $124.70210
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $95.45288
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $107.97892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $81.39154
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337M2R5CH85057280

DigiKey Part Number
T540D337M2R5CH85057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D337M2R5CH85057280
Description
CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337M2R5CH85057280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$72.15416$180,385.40
Manufacturers Standard Package