Parametric Equivalent
Parametric Equivalent

T540D337M006AH6620 | |
|---|---|
DigiKey Part Number | 399-T540D337M006AH6620TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D337M006AH6620 |
Description | 330.UF 6.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D337M006AH6520 | KEMET | 0 | 399-T540D337M006AH6520TR-ND | $85.58910 | Parametric Equivalent |
| T540D337M006AH6720 | KEMET | 0 | 399-T540D337M006AH6720TR-ND | $115.47952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $100.46838 | $50,234.19 |


