T540D337M004AH85057610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $70.14860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $80.50216
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $90.55200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $75.67469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $85.40700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $95.69700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $81.75441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $91.88976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $102.17976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $88.69980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $98.98980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $109.27980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $72.57517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $82.23571
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337M004AH85057610

DigiKey Part Number
T540D337M004AH85057610-ND
Manufacturer
Manufacturer Product Number
T540D337M004AH85057610
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337M004AH85057610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
750$62.83672$47,127.54
Manufacturers Standard Package