T540D337K004AH8705WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $80.94953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $98.08688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $87.09328
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $103.69359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $114.83125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $99.54797
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $110.72172
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $121.79891
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $107.26813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $118.37484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $129.39156
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337K004AH8705WAFL

DigiKey Part Number
T540D337K004AH8705WAFL-ND
Manufacturer
Manufacturer Product Number
T540D337K004AH8705WAFL
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337K004AH8705WAFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
64$109.27469$6,993.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.