T540D157K006CH8605 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $92.37390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $69.25170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $104.85032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $80.26200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $117.49534
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $90.55200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $99.95096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $75.11700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $112.39956
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $85.40700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $125.02104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $95.69700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $108.25508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $81.59970
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D157K006CH8605

DigiKey Part Number
T540D157K006CH8605-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D157K006CH8605
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D157K006CH8605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$120.78320$60,391.60
Manufacturers Standard Package