
T540D157K006CH85057610 | |
---|---|
DigiKey Part Number | T540D157K006CH85057610-ND |
Manufacturer | |
Manufacturer Product Number | T540D157K006CH85057610 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D157K006CH85057610 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $81.54585 | $61,159.39 |