T540B226M010BH87107610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $56.24535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $66.50910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $76.77285
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $60.86404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $71.12779
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $81.39154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $65.99591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $76.25966
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $86.52341
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $71.53834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $81.80209
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $92.06584
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $50.29238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $60.55613
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B226M010BH87107610

DigiKey Part Number
T540B226M010BH87107610-ND
Manufacturer
Manufacturer Product Number
T540B226M010BH87107610
Description
CAP TANT POLY 22UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B226M010BH87107610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,600$74.82274$269,361.86
Manufacturers Standard Package