T540B226K010CH8510WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $67.71167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $78.66775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $89.49967
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $72.65908
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $83.55550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $94.33875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $88.96050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $105.75233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $83.98900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $94.76817
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $111.80017
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B226K010CH8510WAFL

DigiKey Part Number
T540B226K010CH8510WAFL-ND
Manufacturer
Manufacturer Product Number
T540B226K010CH8510WAFL
Description
CAP TANT POLY 22UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B226K010CH8510WAFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
120$78.12308$9,374.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.