
T530Y687M2R5ATE005 | |
|---|---|
DigiKey Part Number | 399-18687-2-ND - Tape & Reel (TR) 399-18687-1-ND - Cut Tape (CT) 399-18687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530Y687M2R5ATE005 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y687M2R5ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.19000 | $59.19 |
| 10 | $43.77900 | $437.79 |
| 50 | $37.63800 | $1,881.90 |
| 100 | $35.73800 | $3,573.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.52196 | $16,260.98 |
| 1,500 | $31.02619 | $46,539.28 |
| 2,500 | $30.47256 | $76,181.40 |

