
T530Y337M006ATE005 | |
|---|---|
DigiKey Part Number | 399-18686-2-ND - Tape & Reel (TR) 399-18686-1-ND - Cut Tape (CT) 399-18686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530Y337M006ATE005 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y337M006ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.32000 | $68.32 |
| 10 | $51.03900 | $510.39 |
| 50 | $44.15600 | $2,207.80 |
| 100 | $42.02580 | $4,202.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $38.41924 | $19,209.62 |
| 1,500 | $36.74210 | $55,113.15 |


