
T530Y227M010ATE006 | |
|---|---|
DigiKey Part Number | 399-4748-2-ND - Tape & Reel (TR) 399-4748-1-ND - Cut Tape (CT) 399-4748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530Y227M010ATE006 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y227M010ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.30000 | $57.30 |
| 10 | $42.33300 | $423.33 |
| 50 | $36.34240 | $1,817.12 |
| 100 | $34.49000 | $3,449.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.35368 | $15,676.84 |
| 1,500 | $29.89513 | $44,842.69 |
| 2,500 | $29.35546 | $73,388.65 |

