Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530X687M2R5AHE006 | |
|---|---|
DigiKey Part Number | 399-T530X687M2R5AHE006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530X687M2R5AHE006 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X687M2R5AHE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530D687M2R5AHE006 | KEMET | 398 | 399-18679-1-ND | $60.59000 | Parametric Equivalent |
| T530D687M2R5ATE0067280 | KEMET | 0 | 399-T530D687M2R5ATE0067280TR-ND | $31.11470 | Parametric Equivalent |
| T530X687M004AHE006 | KEMET | 0 | 399-T530X687M004AHE006TR-ND | $38.90512 | Parametric Equivalent |
| T530Y687M2R5AHE006 | KEMET | 0 | 399-T530Y687M2R5AHE006TR-ND | $34.90026 | Parametric Equivalent |
| T530Y687M2R5ATE0067280 | KEMET | 0 | 399-T530Y687M2R5ATE0067280TR-ND | $31.84269 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $37.30342 | $18,651.71 |




