7343-20 (EIA) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X337M010ATE006

DigiKey Part Number
399-4134-2-ND - Tape & Reel (TR)
399-4134-1-ND - Cut Tape (CT)
399-4134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X337M010ATE006
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X337M010ATE006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.91000$61.91
10$46.12900$461.29
50$39.82340$1,991.17
100$37.87320$3,787.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.57144$17,285.72
1,000$33.54834$33,548.34
1,500$33.03575$49,553.62
2,500$32.46728$81,168.20
Manufacturers Standard Package