
T530X158M2R5AHE005 | |
|---|---|
DigiKey Part Number | 399-T530X158M2R5AHE005TR-ND - Tape & Reel (TR) 399-T530X158M2R5AHE005CT-ND - Cut Tape (CT) 399-T530X158M2R5AHE005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X158M2R5AHE005 |
Description | CAP TANT POLY 1500UF 2.5V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X158M2R5AHE005 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.01000 | $73.01 |
| 10 | $54.81300 | $548.13 |
| 50 | $47.55320 | $2,377.66 |
| 100 | $45.30790 | $4,530.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $41.50558 | $20,752.79 |
| 1,500 | $39.73719 | $59,605.78 |






