
T530X157M016ATE040 | |
|---|---|
DigiKey Part Number | 399-4665-2-ND - Tape & Reel (TR) 399-4665-1-ND - Cut Tape (CT) 399-4665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X157M016ATE040 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X157M016ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.63000 | $82.63 |
| 10 | $62.55700 | $625.57 |
| 50 | $54.55960 | $2,727.98 |
| 100 | $52.08320 | $5,208.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $47.89074 | $23,945.37 |
| 1,500 | $45.94026 | $68,910.39 |


