
T530D477M004AHE006 | |
---|---|
DigiKey Part Number | 399-10372-2-ND - Tape & Reel (TR) 399-10372-1-ND - Cut Tape (CT) 399-10372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D477M004AHE006 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D477M004AHE006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.86000 | $51.86 |
10 | $38.14700 | $381.47 |
50 | $32.67280 | $1,633.64 |
100 | $30.97870 | $3,097.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $28.11260 | $14,056.30 |
1,000 | $27.22446 | $27,224.46 |
1,500 | $26.77952 | $40,169.28 |
2,500 | $26.28616 | $65,715.40 |