
T530D337M006AHE006 | |
|---|---|
DigiKey Part Number | 399-10371-2-ND - Tape & Reel (TR) 399-10371-1-ND - Cut Tape (CT) 399-10371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D337M006AHE006 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M006AHE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.44000 | $59.44 |
| 10 | $43.99300 | $439.93 |
| 50 | $37.83200 | $1,891.60 |
| 100 | $35.92470 | $3,592.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.69690 | $16,348.45 |
| 1,500 | $31.19571 | $46,793.56 |
| 2,500 | $30.64002 | $76,600.05 |


