
T529P106M006AAE200 | |
|---|---|
DigiKey Part Number | 399-T529P106M006AAE200TR-ND - Tape & Reel (TR) 399-T529P106M006AAE200CT-ND - Cut Tape (CT) 399-T529P106M006AAE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P106M006AAE200 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P106M006AAE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.32500 | $73.25 |
| 50 | $5.78620 | $289.31 |
| 100 | $5.31190 | $531.19 |
| 500 | $4.51164 | $2,255.82 |
| 1,000 | $4.26400 | $4,264.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.95797 | $11,873.91 |
| 9,000 | $3.73309 | $33,597.81 |
| 15,000 | $3.64987 | $54,748.05 |



