T528K157M006ATE150 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 4,009
Unit Price: $7.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 20
Unit Price: $19.02000
Datasheet
KO Cap T528-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T528K157M006ATE150

DigiKey Part Number
399-5610-2-ND - Tape & Reel (TR)
399-5610-1-ND - Cut Tape (CT)
399-5610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T528K157M006ATE150
Description
CAP TANT POLY 150UF 6.3V 1411
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
K
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes