
T525D477M004ATE025 | |
---|---|
DigiKey Part Number | 399-3273-2-ND - Tape & Reel (TR) 399-3273-1-ND - Cut Tape (CT) 399-3273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D477M004ATE025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D477M004ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.33000 | $27.33 |
10 | $19.16400 | $191.64 |
50 | $15.91900 | $795.95 |
100 | $14.91640 | $1,491.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.21944 | $6,609.72 |
1,000 | $12.69391 | $12,693.91 |
1,500 | $12.43071 | $18,646.06 |
2,500 | $12.13881 | $30,347.02 |
3,500 | $11.96815 | $41,888.53 |
5,000 | $11.80393 | $59,019.65 |
6,000 | $11.72616 | $70,356.96 |