
T525D337M006AHE025 | |
---|---|
DigiKey Part Number | 399-18670-2-ND - Tape & Reel (TR) 399-18670-1-ND - Cut Tape (CT) 399-18670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D337M006AHE025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D337M006AHE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.23000 | $29.23 |
10 | $20.62600 | $206.26 |
50 | $17.19380 | $859.69 |
100 | $16.13300 | $1,613.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.33804 | $7,169.02 |
1,000 | $13.78216 | $13,782.16 |
1,500 | $13.50370 | $20,255.55 |
2,500 | $13.19501 | $32,987.53 |
3,500 | $13.01448 | $45,550.68 |
5,000 | $12.84072 | $64,203.60 |
6,000 | $12.75840 | $76,550.40 |