
T525D107M010AHE025 | |
|---|---|
DigiKey Part Number | 399-T525D107M010AHE025TR-ND - Tape & Reel (TR) 399-T525D107M010AHE025CT-ND - Cut Tape (CT) 399-T525D107M010AHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D107M010AHE025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D107M010AHE025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $21.68000 | $216.80 |
| 50 | $18.07580 | $903.79 |
| 100 | $16.96100 | $1,696.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.07428 | $7,537.14 |
| 1,500 | $14.19705 | $21,295.58 |
| 2,500 | $13.87243 | $34,681.07 |

