KO-CAP T523 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523H337M016APE070

DigiKey Part Number
399-18114-2-ND - Tape & Reel (TR)
399-18114-1-ND - Cut Tape (CT)
399-18114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T523H337M016APE070
Description
CAP TANT POLY 330UF 16V 2924
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T523H337M016APE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.88000$43.88
10$31.88300$318.83
50$27.09800$1,354.90
100$25.61880$2,561.88
500$24.05638$12,028.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.33910$22,339.10
2,000$21.70025$43,400.50
3,000$21.37999$64,139.97
Manufacturers Standard Package