68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X686M035ATE050

DigiKey Part Number
399-T521X686M035ATE050TR-ND - Tape & Reel (TR)
399-T521X686M035ATE050CT-ND - Cut Tape (CT)
399-T521X686M035ATE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X686M035ATE050
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X686M035ATE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.90000$25.90
10$18.00500$180.05
50$14.87760$743.88
100$13.91160$1,391.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.27734$6,138.67
1,500$11.51783$17,276.74
2,500$11.23682$28,092.05
Manufacturers Standard Package