
T521X476M035ATE070 | |
|---|---|
DigiKey Part Number | 399-5938-2-ND - Tape & Reel (TR) 399-5938-1-ND - Cut Tape (CT) 399-5938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X476M035ATE070 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X476M035ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.23000 | $38.23 |
| 10 | $27.41900 | $274.19 |
| 50 | $23.10240 | $1,155.12 |
| 100 | $21.76810 | $2,176.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.50962 | $9,754.81 |
| 1,500 | $18.45929 | $27,688.93 |
| 2,500 | $18.07069 | $45,176.72 |









