
T521X107M025ATE060 | |
---|---|
DigiKey Part Number | 399-9788-2-ND - Tape & Reel (TR) 399-9788-1-ND - Cut Tape (CT) 399-9788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X107M025ATE060 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X107M025ATE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.37000 | $36.37 |
10 | $26.06200 | $260.62 |
50 | $21.95620 | $1,097.81 |
100 | $20.68840 | $2,068.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.54094 | $9,270.47 |
1,000 | $17.87568 | $17,875.68 |
1,500 | $17.54253 | $26,313.79 |
2,500 | $17.17304 | $42,932.60 |
3,500 | $16.95703 | $59,349.60 |