
T521X107M025ATE030 | |
---|---|
DigiKey Part Number | 399-13127-2-ND - Tape & Reel (TR) 399-13127-1-ND - Cut Tape (CT) 399-13127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X107M025ATE030 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X107M025ATE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.28000 | $37.28 |
10 | $26.78400 | $267.84 |
50 | $22.59840 | $1,129.92 |
100 | $21.30260 | $2,130.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.10962 | $9,554.81 |
1,000 | $18.43049 | $18,430.49 |
1,500 | $18.09020 | $27,135.30 |
2,500 | $17.71284 | $44,282.10 |
3,500 | $17.49222 | $61,222.77 |