Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521W476M016AHE0407280 | |
|---|---|
DigiKey Part Number | T521W476M016AHE0407280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521W476M016AHE0407280 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521W476M016AHE0407280 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521W476M016AHE040 | KEMET | 0 | T521W476M016AHE040-ND | $20.41168 | Parametric Equivalent |
| T521W476M016ATE040 | KEMET | 0 | 399-13119-2-ND | $9.49419 | Parametric Equivalent |
| T521W476M016ATE0407280 | KEMET | 0 | T521W476M016ATE0407280-ND | $8.18823 | Parametric Equivalent |
| T521W476M020AHE040 | KEMET | 0 | T521W476M020AHE040-ND | $22.28355 | Parametric Equivalent |
| T521W476M020AHE0407280 | KEMET | 0 | T521W476M020AHE0407280-ND | $22.11564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.19569 | $50,489.22 |


