
T521V686M016ATE040 | |
|---|---|
DigiKey Part Number | 399-13118-2-ND - Tape & Reel (TR) 399-13118-1-ND - Cut Tape (CT) 399-13118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V686M016ATE040 |
Description | CAP TANT POLY 68UF 16V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V686M016ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.68100 | $136.81 |
| 50 | $11.15980 | $557.99 |
| 100 | $10.38050 | $1,038.05 |
| 500 | $9.06140 | $4,530.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.65321 | $8,653.21 |
| 3,000 | $8.14863 | $24,445.89 |
| 5,000 | $7.96191 | $39,809.55 |


