Direct
Direct
Direct
Direct
Direct
Direct

T521V476M016ATE070 | |
|---|---|
DigiKey Part Number | 399-16562-2-ND - Tape & Reel (TR) 399-16562-1-ND - Cut Tape (CT) 399-16562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M016ATE070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V476M016ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $11.95400 | $119.54 |
| 50 | $9.68660 | $484.33 |
| 100 | $8.98530 | $898.53 |
| 500 | $7.79974 | $3,899.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.43273 | $7,432.73 |
| 3,000 | $6.97918 | $20,937.54 |
| 5,000 | $6.81132 | $34,056.60 |





