T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V336M025ATE040

DigiKey Part Number
399-13115-2-ND - Tape & Reel (TR)
399-13115-1-ND - Cut Tape (CT)
399-13115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V336M025ATE040
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V336M025ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,597
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.80000$18.80
10$12.81700$128.17
50$10.44760$522.38
100$9.71360$971.36
500$8.47440$4,237.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.09071$8,090.71
2,000$7.77479$15,549.58
3,000$7.61650$22,849.50
5,000$7.44102$37,205.10
7,000$7.33841$51,368.87
10,000$7.23970$72,397.00
Manufacturers Standard Package