T521V157M016ATE040 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $15.62000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,036
Unit Price: $25.32000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V157M016ATE040

DigiKey Part Number
399-T521V157M016ATE040TR-ND - Tape & Reel (TR)
399-T521V157M016ATE040CT-ND - Cut Tape (CT)
399-T521V157M016ATE040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V157M016ATE040
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V157M016ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.64000$32.64
10$23.09400$230.94
50$19.30580$965.29
100$18.13500$1,813.50
500$16.15410$8,077.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.54085$15,540.85
3,000$14.78253$44,347.59
5,000$14.50190$72,509.50
Manufacturers Standard Package