
T521X186M050ATE035 | |
---|---|
DigiKey Part Number | 399-12346-2-ND - Tape & Reel (TR) 399-12346-1-ND - Cut Tape (CT) 399-12346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X186M050ATE035 |
Description | CAP TANT POLY 18UF 50V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X186M050ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |
10 | $25.77400 | $257.74 |
50 | $21.70500 | $1,085.25 |
100 | $20.44700 | $2,044.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.31760 | $9,158.80 |
1,000 | $17.65800 | $17,658.00 |
1,500 | $17.32762 | $25,991.43 |
2,500 | $16.96133 | $42,403.32 |
3,500 | $16.74713 | $58,614.95 |