
T521V107M020ATE055 | |
|---|---|
DigiKey Part Number | 399-14798-2-ND - Tape & Reel (TR) 399-14798-1-ND - Cut Tape (CT) 399-14798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M020ATE055 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V107M020ATE055 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $30.65000 | $306.50 |
| 50 | $25.95700 | $1,297.85 |
| 100 | $24.50340 | $2,450.34 |
| 500 | $22.04480 | $11,022.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.28308 | $21,283.08 |
| 3,000 | $20.34150 | $61,024.50 |





