
T521T685M035APE090 | |
|---|---|
DigiKey Part Number | 399-18659-2-ND - Tape & Reel (TR) 399-18659-1-ND - Cut Tape (CT) 399-18659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521T685M035APE090 |
Description | CAP TANT POLY 6.8UF 35V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521T685M035APE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $13.57400 | $135.74 |
| 50 | $11.06440 | $553.22 |
| 100 | $10.28920 | $1,028.92 |
| 500 | $8.97870 | $4,489.35 |
| 1,000 | $8.57305 | $8,573.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.07170 | $24,215.10 |
| 9,000 | $7.70313 | $69,328.17 |

