6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D685M063ATE075

DigiKey Part Number
399-14802-2-ND - Tape & Reel (TR)
399-14802-1-ND - Cut Tape (CT)
399-14802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D685M063ATE075
Description
CAP TANT POLY 6.8UF 63V 2917
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D685M063ATE075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.89000$44.89
10$32.53200$325.32
50$27.62100$1,381.05
100$26.10080$2,610.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.52894$11,764.47
1,500$22.33283$33,499.25
2,500$21.89007$54,725.18
Manufacturers Standard Package