
T521D476M020ATE055 | |
---|---|
DigiKey Part Number | 399-5758-2-ND - Tape & Reel (TR) 399-5758-1-ND - Cut Tape (CT) 399-5758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D476M020ATE055 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D476M020ATE055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.98000 | $21.98 |
10 | $15.16300 | $151.63 |
50 | $12.45660 | $622.83 |
100 | $11.62030 | $1,162.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.20570 | $5,102.85 |
1,000 | $9.76776 | $9,767.76 |
1,500 | $9.54830 | $14,322.45 |
2,500 | $9.30509 | $23,262.72 |
3,500 | $9.16283 | $32,069.90 |
5,000 | $9.02599 | $45,129.95 |
6,000 | $8.96118 | $53,767.08 |