Parametric Equivalent
Parametric Equivalent

T521D107M025ATE0507133 | |
|---|---|
DigiKey Part Number | 399-T521D107M025ATE0507133TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521D107M025ATE0507133 |
Description | 100.UF 25.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D107M025ATE050 | KEMET | 0 | 399-T521D107M025ATE050CT-ND | $54.59000 | Parametric Equivalent |
| T521D107M025ATE0507634 | KEMET | 0 | 399-T521D107M025ATE0507634TR-ND | $29.95108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $30.01443 | $75,036.07 |


