
T521D226M035ATE040 | |
---|---|
DigiKey Part Number | 399-16636-2-ND - Tape & Reel (TR) 399-16636-1-ND - Cut Tape (CT) 399-16636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D226M035ATE040 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D226M035ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.02000 | $38.02 |
10 | $27.35100 | $273.51 |
50 | $23.09600 | $1,154.80 |
100 | $21.77970 | $2,177.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.55170 | $9,775.85 |
1,000 | $18.86149 | $18,861.49 |
1,500 | $18.51575 | $27,773.62 |
2,500 | $18.13238 | $45,330.95 |
3,500 | $17.90826 | $62,678.91 |