T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521C475M063ATE200

DigiKey Part Number
399-T521C475M063ATE200TR-ND - Tape & Reel (TR)
399-T521C475M063ATE200CT-ND - Cut Tape (CT)
399-T521C475M063ATE200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521C475M063ATE200
Description
CAP TANT POLY 4.7UF 63V 2312
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521C475M063ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.30000$23.30
10$16.14300$161.43
50$13.29960$664.98
100$12.42210$1,242.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.93654$5,468.27
1,000$10.47662$10,476.62
1,500$10.24626$15,369.39
2,500$9.99082$24,977.05
3,500$9.84150$34,445.25
5,000$9.69784$48,489.20
6,000$9.62975$57,778.50
Manufacturers Standard Package