
T521B335M050ATE200 | |
---|---|
DigiKey Part Number | 399-19585-2-ND - Tape & Reel (TR) 399-19585-1-ND - Cut Tape (CT) 399-19585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B335M050ATE200 |
Description | CAP TANT POLY 3.3UF 50V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B335M050ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.53100 | $85.31 |
50 | $6.81180 | $340.59 |
100 | $6.28140 | $628.14 |
500 | $5.38444 | $2,692.22 |
1,000 | $5.10691 | $5,106.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.87849 | $9,756.98 |
4,000 | $4.69037 | $18,761.48 |
6,000 | $4.59612 | $27,576.72 |
10,000 | $4.49163 | $44,916.30 |
14,000 | $4.43053 | $62,027.42 |